| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-1 |
1-1879526-1
| Heilind Number: | AMP1-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor. With a resistance of 15.8 KΩ and a power rating of 2W, this surface mount component is designed for reliable performance. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. Engineered with thick film technology, it offers precision with a tolerance of 1%. Operating at a rated voltage of 200V, it's suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuit design with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


