| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-2 |
1-1879526-2
| Heilind Number: | AMP1-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 16K2 2W Power Resistor, a high-quality component designed for precision performance. With a resistance rating of 16.2 KΩ and a power rating of 2 W, this surface mount resistor is ideal for a wide range of applications. Its compact 2512 size and solder termination make it easy to integrate onto circuit boards, while its thick film element ensures reliable operation. Meeting RoHS compliance standards, it also demonstrates our commitment to environmentally responsible manufacturing. Upgrade your designs with the CRGH2512 and experience the difference in quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


