| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-3 |
1-1879526-3
| Heilind Number: | AMP1-1879526-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, offering a robust 2 W power rating and a precise 16.5 KΩ resistance. Designed for surface mount applications, this thick film element guarantees reliable performance in a compact 6.35 x 3.2 x .55 mm package. With a rated voltage of 200 V and solder termination, it's ideal for high-power industrial settings. Trust in its 1% tolerance for accurate signal processing, making it a valuable component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


