1-1879526-4

Heilind Number:AMP1-1879526-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879526-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 16K9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879526-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879526-4

Detailed Description

Enhance your circuitry with the CRGH2512 1% power resistor, boasting a resistance of 16.9 KΩ and a robust power rating of 2 W. Designed for surface mounting, this compact yet durable component measures 6.35 x 3.2 x .55 mm, making it ideal for space-constrained applications. Crafted with a thick film element, it ensures reliable performance with a tight tolerance of 1%. With a rated voltage of 200 V and two solder terminations, this resistor is suitable for a wide range of electronic devices. RoHS compliance further underscores its quality and environmental responsibility, making it a standout choice for your projects. Elevate your designs with the efficiency and precision of the CRGH2512 power resistor.