| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-5 |
1-1879526-5
| Heilind Number: | AMP1-1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH2512 power resistor, meticulously designed for optimal performance. With a 2W power rating and a resistance of 17.4 KΩ, this surface-mount component guarantees reliable operation in a variety of applications. Its compact 2512 size and solder termination make installation a breeze, while the 1% tolerance ensures precise functionality. RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our thick film resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


