| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-7 |
1-1879526-7
| Heilind Number: | AMP1-1879526-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor, boasting a robust 2W power rating. This thick film component offers a precise resistance of 18.2 KΩ, ensuring reliable performance in high-voltage applications up to 200V. With surface mount installation and solder termination, it guarantees seamless integration onto your PCB. Measuring at 6.35 x 3.2 x .55 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in its 1% tolerance for accurate signal processing, and rest assured of its quality with ROHS compliance. Discover the perfect balance of performance and reliability with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


