1-1879526-8

Heilind Number:AMP1-1879526-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879526-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 18K7 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879526-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:18.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879526-8

Detailed Description

Enhance the power capacity of electronic circuits with our CRGH2512 1% 18K7 2W surface mount resistor. Featuring a compact 2512 size code and thick film element, it delivers reliable performance in a variety of applications. With a resistance of 18.7 KΩ and a tolerance of 1%, it ensures precise control over voltage levels. The solder termination type makes installation a breeze, while its 200 V rated voltage and 2 W power rating provide ample strength for demanding tasks. RoHS compliance underscores our commitment to sustainability, making this resistor a responsible choice for your projects. Upgrade your circuit designs with the durability and efficiency of our surface mount resistors.