| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879526-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879526-9 |
1-1879526-9
| Heilind Number: | AMP1-1879526-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879526-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512, a high-performance power resistor designed for precision and durability. This 2W thick film resistor boasts a resistance of 19.1 KΩ with a tight tolerance of 1%, ensuring reliable and accurate performance in demanding applications. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 6.35 x 3.2 x .55 mm allow for efficient PCB layout. Rated for a maximum voltage of 200 V, this resistor is suitable for a wide range of power-handling tasks. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


