1-1879527-0

Heilind Number:AMP1-1879527-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879527-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 165K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879527-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:165 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879527-0

Detailed Description

Elevate your electronic projects with the CRGH2512 1% thick film power resistor, a high-performance component designed for precision and durability. With a resistance of 165KΩ and a power rating of 2W, it delivers reliable performance in a compact 2512 size. Featuring surface mount termination for easy installation, this resistor is suitable for a wide range of applications. Its 1% tolerance ensures accurate operation, while its 200V rated voltage guarantees compatibility with various circuits. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of this Surface Mount Resistor for your next project.