| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879527-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879527-1 |
1-1879527-1
| Heilind Number: | AMP1-1879527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879527-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuits with the CRGH2512 1% 169K 2W resistor. This high-performance component, boasting a 169 KΩ resistance and a 2 W power rating, ensures reliable operation even in demanding environments. With a surface mount design and compact 6.35 x 3.2 x .55 mm dimensions, it's perfect for space-constrained applications. The thick film element guarantees efficiency, while the 1% tolerance ensures precise performance. Trust in its quality construction for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


