| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879527-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879527-3 |
1-1879527-3
| Heilind Number: | AMP1-1879527-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879527-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 178K 2W Power Resistor. This Surface Mount component, featuring a Thick Film element, offers a resistance of 178 KΩ and a power rating of 2 W, ensuring reliable performance in high-power applications. With a rated voltage of 200 V and solder termination, it guarantees secure connectivity. Its compact size and RoHS compliance make it an ideal choice for space-constrained and environmentally conscious projects. Trust in its precision, efficiency, and durability for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


