| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879527-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879527-4 |
1-1879527-4
| Heilind Number: | AMP1-1879527-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879527-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH2512 1% 182K 2W power resistor. Designed for surface mount applications, this compact yet powerful component boasts a resistance of 182 KΩ and a rated voltage of 200 V, making it ideal for high-performance systems. With its thick film element and solder termination, it ensures reliable and efficient operation in a variety of environments. RoHS compliant and meticulously crafted for precision, this resistor is a must-have for any project requiring durable and accurate power management. Elevate your designs with the trusted performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


