| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879527-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879527-9 |
1-1879527-9
| Heilind Number: | AMP1-1879527-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879527-9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2512 1% 205K 2W Power Resistor, a high-performance component designed for precision resistance in electronic circuits. With a power rating of 2W and a resistance value of 205 KΩ, this surface mount resistor is ideal for demanding applications. Its compact 2512 size and solder termination make it easy to install, while its thick film element ensures reliable performance. Meeting RoHS compliance standards, this resistor is also environmentally friendly. Trust the CRGH2512 for efficient and accurate resistance in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


