1-1879528-0

Heilind Number:AMP1-1879528-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-0
ECAD Model:
3D Model

Description:

CRGV0603 5% 240K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-0

Detailed Description

Enhance your electronic circuitry with our CRGV0603 5% power resistor, designed for precise resistance control in high-performance applications. With a rating of 240KΩ at 400V, this surface mount component ensures reliable operation, even under demanding conditions. Its compact 0603 size and solder termination make it easy to integrate, while the thick film technology guarantees optimal performance. RoHS compliant and meticulously crafted, this resistor is a must-have for any project requiring accurate voltage regulation. Trust in its quality and efficiency for seamless circuit design.