1-1879528-1

Heilind Number:AMP1-1879528-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-1
ECAD Model:
3D Model

Description:

CRGV0603 5% 270K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-1

Detailed Description

Introducing the CRGV0603 5% 270K 400V Power Resistor, a reliable component for your electronic projects. With a power rating of .1 W, this surface mount resistor features a compact 0603 size and thick film element type, ensuring efficient performance in a small footprint. It offers a resistance of 270 KΩ and a tolerance of 5%, making it suitable for various applications. Operating at a rated voltage of 50 V, it is designed for durability and longevity. The solder termination type and RoHS compliance further enhance its usability and environmental sustainability. Trust in the quality and precision of this power resistor for your circuitry needs.