| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879528-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879528-2 |
1-1879528-2
| Heilind Number: | AMP1-1879528-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879528-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 5% power resistor. This compact component, with a size code of 0603 and a power rating of .1 W, offers a resistance of 300 KΩ and can handle up to 50 V. Designed for surface mount applications, it features a solder termination type and measures 1.6 x .8 x .45 mm in dimensions. Crafted with thick film technology, this resistor ensures reliable performance with a tolerance of 5%. Perfect for various circuit designs, it is a versatile and essential element in any electronic enthusiast's toolkit.

