1-1879528-5

Heilind Number:AMP1-1879528-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-5
ECAD Model:
3D Model

Description:

CRGV0603 5% 390K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-5

Detailed Description

Introducing the CRGV0603 5% 390K 400V Surface Mount Resistor, a high-quality component designed for power applications. With a power rating of .1 W and a resistance of 390 KΩ, this resistor is perfect for use in various electronic circuits. Its small 0603 size and surface mount termination make it easy to install, while its thick film element ensures durability and reliability. Operating at a rated voltage of 50 V, it provides stable performance even in demanding conditions. RoHS compliance guarantees its environmental friendliness. Trust the CRGV0603 for efficient power management in your projects.