1-1879528-6

Heilind Number:AMP1-1879528-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-6
ECAD Model:
3D Model

Description:

CRGV0603 5% 430K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-6

Detailed Description

Enhance circuit performance with the CRGV0603 5% power resistor, featuring a resistance of 430 KΩ and a rated voltage of 50 V. Designed for surface mount applications, this robust component boasts a power rating of .1 W, making it ideal for a wide range of electronic systems. With its compact 0603 size and thick film element type, it ensures reliable operation in a small footprint. The solder termination type and RoHS compliance further enhance its ease of use and environmental sustainability. Trust in this Surface Mount Resistor for efficient and dependable performance in your designs.