1-1879528-7

Heilind Number:AMP1-1879528-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-7
ECAD Model:
3D Model

Description:

CRGV0603 5% 470K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-7

Detailed Description

Enhance your circuit's performance with the CRGV0603 5% 470K 400V Surface Mount Resistor. This compact 0603-sized component offers a power rating of 0.1 W, making it ideal for various applications. With a resistance of 470 KΩ and a tolerance of 5%, it ensures precise and reliable operation. Designed for surface mount installation, it features solder termination and measures 1.6 x 0.8 x 0.45 mm. Operating at a rated voltage of 50 V, this thick film resistor is a dependable choice for demanding electronic designs. Add it to your inventory for efficient and effective circuit protection.