1-1879528-8

Heilind Number:AMP1-1879528-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-8
ECAD Model:
3D Model

Description:

CRGV0603 5% 510K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-8

Detailed Description

Enhance circuit performance with the CRGV0603 5% 510K 400V Power Resistor. This compact 0603-sized component boasts a power rating of .1 W and features a thick film element for optimal conductivity. With a resistance of 510 KΩ and a tolerance of 5%, it ensures accurate and reliable operation. Designed for surface mount installation, it offers convenient integration into electronic assemblies. Operating at a rated voltage of 50 V, it is suitable for a wide range of applications. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your design with this high-quality Surface Mount Resistor.