1-1879528-9

Heilind Number:AMP1-1879528-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879528-9
ECAD Model:
3D Model

Description:

CRGV0603 5% 560K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879528-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879528-9

Detailed Description

Enhance circuit performance with our CRGV0603 5% 560K 400V Surface Mount Resistor. This compact yet powerful component, with a size code of 0603 and a power rating of .1 W, ensures reliable operation in a variety of applications. Featuring a thick film element and solder termination, it guarantees efficient conductivity and easy installation. With a resistance of 560 KΩ and a tolerance of 5%, it provides precise impedance matching. Its compact dimensions of 1.6 x .8 x .45 mm make it ideal for space-constrained designs. Rated for up to 400V, it offers robust performance even in high-voltage environments. Trust in this RoHS-compliant resistor for your power management needs.