1-1879529-3

Heilind Number:AMP1-1879529-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-3
ECAD Model:
3D Model

Description:

CRGV0805 5% 330K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-3

Detailed Description

The CRGV0805 5% 330K 800V Power Resistor is a high-quality surface mount component designed for power applications. With a power rating of .125W and a resistance of 330 KΩ, it can handle up to 150V. The 0805 size code, measuring 2 x 1.25 x .55 mm, makes it compact and suitable for space-constrained PCB designs. Featuring a thick film element and solder termination, it offers reliable performance in a variety of environments. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for use in electronics manufacturing, this resistor is a dependable choice for power management and circuit protection.