1-1879529-4

Heilind Number:AMP1-1879529-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-4
ECAD Model:
3D Model

Description:

CRGV0805 5% 360K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-4

Detailed Description

Enhance your electronic projects with the CRGV0805, a high-quality surface mount resistor offering a resistance of 360 KΩ with a tolerance of 5%. Designed for power applications, this compact 0805-sized component features a power rating of .125 W and a maximum rated voltage of 150 V, ensuring reliable performance. Its thick film element construction guarantees durability and stability, while the solder termination type facilitates easy installation. With RoHS compliance, you can trust in its environmental responsibility. Elevate your circuit designs with the CRGV0805, the perfect choice for precision power regulation.