1-1879529-5

Heilind Number:AMP1-1879529-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-5
ECAD Model:
3D Model

Description:

CRGV0805 5% 390K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-5

Detailed Description

Enhance your electronic circuitry with the CRGV0805 5% 390K 800V Power Resistor. Designed for surface mount applications, this resistor boasts a power rating of .125 W, ensuring reliable performance in high-power environments. With a resistance of 390 KΩ and a tolerance of 5%, it guarantees precise and stable operation. Its compact 0805 size and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a thick film element, this resistor is not only efficient but also environmentally friendly. Elevate your projects with the trusted quality of Surface Mount Resistors.