1-1879529-7

Heilind Number:AMP1-1879529-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-7
ECAD Model:
3D Model

Description:

CRGV0805 5% 470K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-7

Detailed Description

Enhance your electronic projects with the CRGV0805 5% 470K 800V Power Resistor. This surface mount component, with a power rating of .125W, offers reliable performance in a compact 0805 size. Featuring a thick film element and solder termination, it ensures secure connectivity and durability. With a resistance of 470 KΩ and a tolerance of 5%, it meets precision requirements for various applications. Operating at a rated voltage of 150V, this resistor is suitable for power circuits. RoHS compliance underscores its environmental responsibility. Upgrade your designs with this high-quality component.