1-1879529-8

Heilind Number:AMP1-1879529-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-8
ECAD Model:
3D Model

Description:

CRGV0805 5% 510K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-8

Detailed Description

Enhance your electronic projects with our CRGV0805 Power Resistor, offering a high resistance of 510 KΩ and a rated voltage of 150 V. This surface mount component, with dimensions of 2 x 1.25 x .55 mm, is perfect for compact designs. Operating with a power rating of .125 W and a tolerance of 5%, it ensures reliable performance. Crafted with thick film technology, it guarantees durability. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Whether for industrial or DIY applications, this resistor is a must-have for your circuitry needs.