1-1879529-9

Heilind Number:AMP1-1879529-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879529-9
ECAD Model:
3D Model

Description:

CRGV0805 5% 560K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879529-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879529-9

Detailed Description

Easily incorporate high-performance resistance into your circuitry with this CRGV0805 power resistor. Engineered for surface mount applications, this compact 0805 component boasts a 5% tolerance and a resistance rating of 560K ohms, ensuring precision in voltage regulation. With a power rating of .125W and a maximum voltage of 150V, it offers reliable performance in a wide range of electronic devices. Its thick film element construction guarantees durability, while its solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this essential component.