| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879530-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879530-0 |
1-1879530-0
| Heilind Number: | AMP1-1879530-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879530-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit designs with our CRGV1206 thick film power resistor, offering a resistance of 240 KΩ with a tolerance of 5%. Operating at a rated voltage of 200 V and a power rating of .25 W, this surface mount component is perfect for high-performance applications. With dimensions of 3.1 x 1.55 x .55 mm and two solder terminations, it provides convenient installation on PCBs. RoHS compliance ensures environmental responsibility. Trust in the quality and reliability of our Surface Mount Resistors for your electronic projects.

