1-1879530-2

Heilind Number:AMP1-1879530-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879530-2
ECAD Model:
3D Model

Description:

CRGV1206 5% 300K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879530-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879530-2

Detailed Description

Enhance your electronic designs with the CRGV1206 5% Power Resistor. With a resistance of 300 KΩ and a power rating of .25 W, this surface mount component is perfect for applications requiring reliable performance. Operating at a rated voltage of 200 V, it ensures efficient power management. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, offers versatility in mounting options. Featuring thick film technology and solder termination, this resistor guarantees durability and ease of installation. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Trust in the CRGV1206 for your power resistor needs.