1-1879530-4

Heilind Number:AMP1-1879530-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879530-4
ECAD Model:
3D Model

Description:

CRGV1206 5% 360K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879530-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879530-4

Detailed Description

Enhance your circuitry with the CRGV1206, a high-quality surface mount power resistor perfect for a wide range of applications. With a resistance of 360 KΩ and a tolerance of 5%, this component ensures precise performance. Operating at a rated voltage of 200 V and power rating of .25 W, it offers reliable functionality. The 1206 size code and surface mount termination make it easy to install, while its compact dimensions of 3.1 x 1.55 x .55 mm allow for efficient PCB layout. Crafted with thick film technology, it guarantees durability and stability in demanding environments. Upgrade your electronic projects with this RoHS compliant component, ideal for use in various industries.