1-1879531-0

Heilind Number:AMP1-1879531-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-0
ECAD Model:
3D Model

Description:

CRGV2010 5% 120K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-0

Detailed Description

Enhance your electronic assemblies with the CRGV2010 5% 120K 3000V Power Resistor. This surface mount component, with a power rating of 0.5 W, offers reliable performance in a compact 2010 size. Featuring a thick film element, it ensures durability and stability in various applications. With a tolerance of 5% and a resistance of 120 KΩ, it meets stringent industry standards for precision and accuracy. Its two solder termination points make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality resistor for optimal performance in your projects.