1-1879531-1

Heilind Number:AMP1-1879531-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-1
ECAD Model:
3D Model

Description:

CRGV2010 5% 130K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-1

Detailed Description

Enhance your circuitry with the CRGV2010 5% thick film power resistor, designed for reliable performance in demanding applications. With a resistance of 130 KΩ and a power rating of .5 W, this surface mount component ensures efficient power management. Its compact 2010 size and two solder termination points make installation a breeze, while its 3000V rated voltage provides robust insulation. RoHS compliance adds to its environmental credentials, making it a sustainable choice for your projects. Trust in the quality and precision of this Surface Mount Resistor for seamless integration in your electronic designs.