1-1879531-3

Heilind Number:AMP1-1879531-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-3
ECAD Model:
3D Model

Description:

CRGV2010 5% 160K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-3

Detailed Description

Enhance your electronic circuits with the CRGV2010 5% thick film power resistor. With a resistance of 160 KΩ and a power rating of 0.5 W, this surface mount component is designed for high-performance applications. Operating at a rated voltage of 200 V, it ensures reliable performance under demanding conditions. Its compact 2010 size and solder termination make it easy to integrate into your designs. RoHS compliant and offering a tolerance of 5%, this resistor guarantees quality and compliance with environmental standards. Trust in its durability and efficiency for your power management needs.