| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879531-4 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879531-4 |
1-1879531-4
| Heilind Number: | AMP1-1879531-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879531-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your power resistor needs with the CRGV2010 5% 180K 3000V. This compact surface mount component, with dimensions of 5 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance value of 180 KΩ, making it ideal for a variety of applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance. Featuring solder termination and ROHS compliance, this product is both efficient and environmentally friendly. Trust in its quality for your surface mount resistor requirements.

