1-1879531-6

Heilind Number:AMP1-1879531-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-6
ECAD Model:
3D Model

Description:

CRGV2010 5% 220K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-6

Detailed Description

Enhance your electronic circuits with the CRGV2010 5% 220K 3000V Surface Mount Power Resistor. Designed for high performance, this durable resistor boasts a power rating of .5W, ensuring efficient operation. With a resistance of 220 KΩ and a rated voltage of 200V, it offers reliable functionality in various applications. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, and surface mount mounting style make it easy to integrate into your projects. Crafted with thick film technology and featuring a tolerance of 5%, this component guarantees precision and stability. Trust in its quality for your power management needs.