1-1879531-7

Heilind Number:AMP1-1879531-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-7
ECAD Model:
3D Model

Description:

CRGV2010 5% 240K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-7

Detailed Description

Enhance your electronic circuitry with the CRGV2010 5% Power Resistor, designed for high-performance applications. With a resistance rating of 240 KΩ and a power rating of .5W, this surface mount resistor ensures reliable operation even in demanding environments. Its compact 2010 size and solder termination make it easy to integrate into your PCB design. Meeting strict quality standards, this thick film resistor offers a tolerance of 5% and a rated voltage of 200V, providing stable and precise performance. Ideal for power management and signal conditioning, it is a valuable component for any electronics project.