1-1879531-8

Heilind Number:AMP1-1879531-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879531-8
ECAD Model:
3D Model

Description:

CRGV2010 5% 270K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879531-8
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879531-8

Detailed Description

Enhance your electronic circuits with the CRGV2010 5% 270K 3000V Power Resistor. This high-quality surface mount component features a resistance of 270 KΩ, suitable for applications requiring precise voltage regulation. With a power rating of .5 W and a tolerance of 5%, it guarantees reliable performance. Its compact 2010 size and solder termination make installation a breeze, while its thick film element construction ensures durability. RoHS compliant and rated for 200 V, this resistor is ideal for a variety of power management tasks in automotive, industrial, and consumer electronics. Trust in its quality for your next project.