| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879531-9 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879531-9 |
1-1879531-9
| Heilind Number: | AMP1-1879531-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879531-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2010 5% 300K 3000V Surface Mount Power Resistor. This high-quality component offers a power rating of 0.5W and a resistance of 300 KΩ, providing reliable performance in demanding applications. With a rated voltage of 200V and thick film element construction, it ensures efficient power management. Its compact 2010 size and surface mount mounting style make it easy to integrate into your designs. Trust in this RoHS-compliant resistor for consistent and durable operation in your electronic projects.

