1-1879532-0

Heilind Number:AMP1-1879532-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-0
ECAD Model:
3D Model

Description:

CRGV2512 5% 120K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-0

Detailed Description

Enhance your electronic circuitry with the CRGV2512 5% 120K 1600V Power Resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance in demanding applications. With a resistance of 120 KΩ and a rated voltage of 200 V, it offers precise control and protection. The surface mount design and two solder terminations make installation easy and secure. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained projects. Crafted with thick film technology and a 5% tolerance, this resistor guarantees accuracy and stability in operation. Trust in its robust construction and performance excellence for your power management needs.