1-1879532-1

Heilind Number:AMP1-1879532-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-1
ECAD Model:
3D Model

Description:

CRGV2512 5% 130K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-1

Detailed Description

Enhance your electronic circuits with the CRGV2512, a high-performance power resistor designed for robust applications. With a resistance rating of 130K ohms and a power rating of 1W, this surface mount component ensures reliable operation even in demanding environments. Its compact 2512 size and solder termination make it easy to integrate into your PCB layout. The thick film element construction guarantees excellent performance, while the 5% tolerance ensures accurate and consistent operation. RoHS compliance further underscores its quality and environmental responsibility. Ideal for a wide range of industrial and electronic projects, the CRGV2512 is a dependable choice for achieving precise and efficient circuit functionality.