1-1879532-2

Heilind Number:AMP1-1879532-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-2
ECAD Model:
3D Model

Description:

CRGV2512 5% 150K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512, a high-performance power resistor designed for surface mount applications. Boasting a power rating of 1 W and a resistance of 150 KΩ with a 5% tolerance, this robust component ensures reliable performance in demanding environments. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element technology guarantees efficient power handling. Rated for up to 200 V, it's ideal for a wide range of industrial and electronic devices. Upgrade your designs with the CRGV2512 for superior performance and longevity.