| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879532-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879532-4 |
1-1879532-4
| Heilind Number: | AMP1-1879532-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879532-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 5% 180K 1600V Power Resistor. Designed for high performance, this surface mount component offers a power rating of 1W and a resistance of 180 KΩ, ensuring reliable operation in a variety of applications. With a rated voltage of 200V and a compact 2512 size code, it is suitable for space-constrained designs. Its thick film element and solder termination provide durability and ease of installation. Trust in its quality for your power management needs.

