| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879532-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879532-5 |
1-1879532-5
| Heilind Number: | AMP1-1879532-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879532-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 5% 200K 1600V power resistor. Measuring 6.35 x 3.2 x .55 mm, this surface mount component offers a power rating of 1 W, making it ideal for high-performance applications. With a resistance of 200 KΩ and a tolerance of 5%, it ensures precise and reliable performance. Its thick film element and solder termination type guarantee durability and ease of installation. Designed for use in various electronic systems, this resistor is a versatile and essential component for any engineer or hobbyist.

