1-1879532-6

Heilind Number:AMP1-1879532-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-6
ECAD Model:
3D Model

Description:

CRGV2512 5% 220K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-6

Detailed Description

Enhance your circuitry with the CRGV2512, a high-performance power resistor designed for precision and durability. This surface mount component boasts a resistance of 220 KΩ and a power rating of 1 W, making it ideal for a wide range of applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures reliable performance in demanding environments. The compact 2512 size and solder termination offer easy installation, while its thick film element technology guarantees efficient heat dissipation. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the CRGV2512 and experience unparalleled quality and performance.