1-1879532-7

Heilind Number:AMP1-1879532-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-7
ECAD Model:
3D Model

Description:

CRGV2512 5% 240K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-7

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 240K 1600V Power Resistor. This surface mount resistor, with a power rating of 1W, offers reliable performance in a compact 2512 size. Featuring a thick film element and solder termination, it ensures secure connectivity and durability. Operating at a resistance of 240 KΩ and a rated voltage of 200V, it meets high-power requirements with precision. RoHS compliant and designed for easy mounting, this resistor is a valuable component for various applications in the field of electronics. Elevate your circuits with the quality and efficiency of the CRGV2512 Power Resistor.