1-1879532-8

Heilind Number:AMP1-1879532-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879532-8
ECAD Model:
3D Model

Description:

CRGV2512 5% 270K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879532-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879532-8

Detailed Description

Enhance your circuitry with the CRGV2512 5% 270K 1600V Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 1 W and a resistance of 270 KΩ, ensuring reliable operation even under demanding conditions. With a compact size of 2512, it's easy to integrate into your designs. The thick film element and solder termination offer stability and durability, while the 5% tolerance provides precise control over your system. RoHS compliant and rated for 200 V, this resistor is a dependable choice for power management in a variety of electronic devices. Elevate your projects with the quality and performance of the CRGV2512.