1-1879533-1

Heilind Number:AMP1-1879533-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-1
ECAD Model:
3D Model

Description:

CRGV0603 1% 127K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-1

Detailed Description

Experience precision performance with our CRGV0603 1% power resistor. Designed for reliability and accuracy, this surface-mount component features a resistance of 127 KΩ and a power rating of 0.1 W, making it ideal for various electronic applications. With a rated voltage of 50 V and a tolerance of 1%, you can trust in its consistent and stable operation. The compact 0603 size and solder termination ensure easy installation, while its thick film element guarantees durability. RoHS compliant and measuring just 1.6 x 0.8 x 0.45 mm, this resistor is the perfect choice for demanding circuitry where performance matters.