1-1879533-2

Heilind Number:AMP1-1879533-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-2
ECAD Model:
3D Model

Description:

CRGV0603 1% 130K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-2

Detailed Description

Elevate your electronic projects with the CRGV0603, a high-quality power resistor designed for optimal performance. With a resistance of 130 KΩ and a tolerance of 1%, this surface mount resistor is ideal for precision applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it perfect for space-constrained designs. Operating at a rated voltage of 50 V and a power rating of .1 W, it offers reliable and efficient functionality. Crafted with a thick film element and featuring two solder termination points, it ensures secure connectivity. RoHS compliant and offering a wide operating temperature range, it guarantees environmental sustainability and operational versatility. Trust in the CRGV0603 for superior quality and performance in your circuitry.