1-1879533-3

Heilind Number:AMP1-1879533-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-3
ECAD Model:
3D Model

Description:

CRGV0603 1% 133K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:133 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-3

Detailed Description

Enhance your electronic projects with the CRGV0603 1% power resistor, offering a resistance of 133K ohms and a rated voltage of 50V. This compact 0603-sized component, measuring just 1.6 x .8 x .45 mm, is ideal for surface mount applications. With a power rating of .1W and a tolerance of 1%, it ensures precise and reliable performance. The thick film element construction guarantees durability, making it a valuable addition to your circuitry. Whether for professional or hobbyist use, this resistor is a versatile choice for various electronic systems. Please note, it is not RoHS compliant.