| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879533-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 137 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879533-4 |
1-1879533-4
| Heilind Number: | AMP1-1879533-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879533-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGV0603 1% power resistor, boasting a resistance of 137KΩ and a rated voltage of 50V. This Surface Mount component, measuring 1.6 x .8 x .45 mm, is perfect for compact designs. With a power rating of .1W and tolerance of 1%, it ensures precise performance in demanding applications. Crafted with Thick Film technology, it guarantees reliable operation. Trust in its quality for your power management needs.

